DPPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPPM10D56K-F

Digi-Key Part Number
DPPM10D56K-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DPPM10D56K-F
Supplier
Description
CAP FILM 5600PF 10% 1KVDC RADIAL
Detailed Description
5600 pF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
5600 pF
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.984" L x 0.315" W (25.00mm x 8.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.827" (21.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package1,000