DPP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPP4S33K

Digi-Key Part Number
DPP4S33K-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DPP4S33K
Supplier
Description
CAP FILM 0.033UF 10% 400VDC RAD
Detailed Description
0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.033 µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.768" L x 0.394" W (19.50mm x 10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DPP4S33K-FCornell Dubilier Electronics (CDE)6338-4062-ND$1.19000Direct