DPP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPP1P15K-F

Digi-Key Part Number
DPP1P15K-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DPP1P15K-F
Supplier
Description
CAP FILM 0.15UF 10% 100VDC RAD
Detailed Description
0.15 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.787" (20.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package200