DPFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPFF16D39J-F

Digi-Key Part Number
DPFF16D39J-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DPFF16D39J-F
Supplier
Description
CAP FILM 3900PF 5% 1.6KVDC RAD
Detailed Description
3900 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
3900 pF
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.299" L x 0.598" W (33.00mm x 15.20mm)
Height - Seated (Max)
0.598" (15.20mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32672L8392J000EPCOS - TDK Electronics5,437495-3225-ND$0.90000Similar