DMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMM2P22K-F

Digi-Key Part Number
338-4381-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DMM2P22K-F
Supplier
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.22 µF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,000$0.75138$1,502.76

Other Suppliers on Digi-Key

351In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
338-4381
DMM2P22K-F-ND
2266-DMM2P22K-F
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DME4P22K-FCornell Dubilier Electronics (CDE)503338-3205-ND$2.53000Upgrade
DME2P22K-FCornell Dubilier Electronics (CDE)270338-3183-ND$1.31000Similar