DME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME4P56K-F

Digi-Key Part Number
DME4P56K-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DME4P56K-F
Supplier
Description
CAP FILM 0.56UF 10% 400VDC RAD
Detailed Description
0.56 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.56 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package200