cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLR1S47K-F+NTE

Digi-Key Part Number
DLR1S47K-F+NTE-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DLR1S47K-F+NTE
Supplier
Description
CAP FILM 0.047UF 5% 100VDC RAD
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.047 µF
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.374" L x 0.197" W (9.50mm x 5.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Standard Package1,000