cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMX242U350BC2B

Digi-Key Part Number
DCMX242U350BC2B-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DCMX242U350BC2B
Supplier
Description
CAP ALUM 2400UF 350V SCREW
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2400 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
2400 µF
Tolerance
-10%, +75%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.875" (22.23mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.187" (106.35mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
42$75.16048$3,156.74
Additional Resources
AttributeDescription
Standard Package42