cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC682M250DC2BS

Digi-Key Part Number
DCMC682M250DC2BS-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
DCMC682M250DC2BS
Supplier
Description
CAP ALUM 6800UF 20% 250V SCREW
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.187" (106.35mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
20$130.02500$2,600.50
Additional Resources
AttributeDescription
Standard Package20