CAD | USD

cms-photo-not-available
CMR04F301JPCR
Digi-Key Part Number
CMR04F301JPCR-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CMR04F301JPCR
Supplier
Description
CMR MICA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
300pF Mica Capacitor 300V Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Dielectric Material
Mica
Operating Temperature
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.150"" (3.80mm)
Features
General Purpose
Size / Dimension
0.390"" L x 0.220"" W (9.90mm x 5.60mm)
Height - Seated (Max)
0.382"" (9.70mm)
Capacitance
300pF
Voltage - Rated
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package15