QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04F101JODM

Digi-Key Part Number
CMR04F101JODM-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CMR04F101JODM
Supplier
Description
CAP MICA 100PF 500V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
100 pF Mica Capacitor 500 V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.150" (3.80mm)
Features
General Purpose
Size / Dimension
0.370" L x 0.201" W (9.40mm x 5.10mm)
Height - Seated (Max)
0.350" (8.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
37$12.68270$469.26
Additional Resources
AttributeDescription
Standard Package37