QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03F241JOYM

Digi-Key Part Number
CMR03F241JOYM-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CMR03F241JOYM
Supplier
Description
CAP MICA 240PF 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
240 pF Mica Capacitor 50 V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
240 pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.161" W (6.90mm x 4.10mm)
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
17$28.78353$489.32

Other Suppliers on Digi-Key

4In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-CMR03F241JOYM
Standard Package17