CGS Series 2.000" Dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS553U016V3L

Digi-Key Part Number
CGS553U016V3L-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CGS553U016V3L
Supplier
Description
CAP ALUM 55000UF 16V SCREW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
55000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
55000 µF
Tolerance
-10%, +75%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.6 A @ 120 Hz
Ripple Current @ High Frequency
12.48 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.625" (92.08mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0055
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
42$47.93738$2,013.37

Other Suppliers on Digi-Key

4In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-CGS553U016V3L
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGS553U016V3LWEC42266-CGS553U016V3L-ND$59.11000Direct