CGS Series 1.375" Dia.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS552U016R2C

Digi-Key Part Number
CGS552U016R2C-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CGS552U016R2C
Supplier
Description
CAP ALUM 5500UF 16V SCREW
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
5500 µF
Tolerance
-10%, +75%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.4 A @ 120 Hz
Ripple Current @ High Frequency
5.72 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$26.61200$2,661.20
Additional Resources
AttributeDescription
Standard Package1