CAD | USD

cms-photo-not-available
CDV30FH622FO3
Digi-Key Part Number
CDV30FH622FO3-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CDV30FH622FO3
Supplier
Description
MICA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
6200pF Mica Capacitor 1.5kV Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Capacitance
6200pF
Voltage - Rated
1.5kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package6