CD17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD17ED560JO3

Digi-Key Part Number
CD17ED560JO3-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CD17ED560JO3
Supplier
Description
CAP MICA 56PF 5% 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
56 pF Mica Capacitor 500 V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
56 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
RF, High Q, Low Loss
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.29.0020
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$2.28875$457.75
Additional Resources
AttributeDescription
Standard Package100