AVS Series; 338; 6.3x5.4; D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS336M35D16B-F

Digi-Key Part Number
AVS336M35D16B-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AVS336M35D16B-F
Supplier
Description
CAP ALUM 33UF 20% 35V SMD
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
8Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package100