CAD | USD

Obsolete item.
cms-photo-not-available

AVGA337M06F24T-F

Digi-Key Part Number
AVGA337M06F24T-F-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AVGA337M06F24T-F
Supplier
Description
CAP ALUM 330UF 20% 6.3V SMD
Detailed Description
330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.26Ohm @ 120Hz 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
2.26Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.413"" (10.50mm)
Surface Mount Land Size
0.327"" L x 0.327"" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
330µF
Voltage - Rated
6.3V
Ripple Current @ Low Frequency
290mA @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AFK337M10F24T-FCornell Dubilier Electronics (CDE)770338-2185-1-ND$1.54000Upgrade
AFK337M16F24T-FCornell Dubilier Electronics (CDE)1,007338-2186-1-ND$1.54000Upgrade