CAD | USD

Obsolete item.
cms-photo-not-available
AVEK475M16B12T-F
Digi-Key Part Number
AVEK475M16B12T-F-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AVEK475M16B12T-F
Supplier
Description
CAP ALUM 4.7UF 20% 16V SMD
Detailed Description
4.7µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 84.7Ohm @ 120Hz 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
84.7Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.157"" Dia (4.00mm)
Height - Seated (Max)
0.217"" (5.50mm)
Surface Mount Land Size
0.169"" L x 0.169"" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
4.7µF
Voltage - Rated
16V
Ripple Current @ Low Frequency
13mA @ 120Hz
Ripple Current @ High Frequency
16.25mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package2,000