CAD | USD

AVE8-SERIES
AVE8-SERIES
AVE Series Bottom_E
AVE Series_E

AVE686M35E16T-F

Digi-Key Part Number
AVE686M35E16T-F-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AVE686M35E16T-F
Supplier
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
68µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.93Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
2.93Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.268"" (6.80mm)
Surface Mount Land Size
0.331"" L x 0.331"" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
68µF
Voltage - Rated
35V
Ripple Current @ Low Frequency
155mA @ 120Hz
Ripple Current @ High Frequency
217mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000