CAD | USD

CAP_338;6.3x7.7;X

AHA337M06X16T-F

Digi-Key Part Number
AHA337M06X16T-F-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
AHA337M06X16T-F
Supplier
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
1.5Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Lead Spacing
-
Size / Dimension
0.248"" Dia (6.30mm)
Height - Seated (Max)
0.303"" (7.70mm)
Surface Mount Land Size
0.260"" L x 0.260"" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
330µF
Voltage - Rated
6.3V
Ripple Current @ Low Frequency
105mA @ 120Hz
Ripple Current @ High Frequency
178.5mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package500
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FK0J331XPPanasonic Electronic Components60,631PCE3768CT-ND$0.68000Upgrade
6.3TKV330M6.3X8Rubycon9001189-6.3TKV330M6.3X8CT-ND$0.90000Upgrade
EMZA6R3ADA331MF80GUnited Chemi-Con26565-2522-1-ND$0.91000Upgrade
EMVY6R3ADA331MF80GUnited Chemi-Con697565-2412-1-ND$0.62000Direct
6.3TZV330M6.3X8Rubycon2,2121189-1672-1-ND$0.69000Upgrade