38x Series, Case Code J02; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381EL471M180J022

Digi-Key Part Number
381EL471M180J022-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
381EL471M180J022
Supplier
Description
CAP ALUM 470UF 20% 180V SNAP
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 120Hz 7000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
380mOhm @ 120Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200