38x Series, Case Code J04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381EL151M400J042

Digi-Key Part Number
381EL151M400J042-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
381EL151M400J042
Supplier
Description
CAP ALUM 150UF 20% 400V SNAP
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 120Hz 7000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
980mOhm @ 120Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SLP151M400C3P3Cornell Dubilier Electronics (CDE)1338-1930-ND$6.43000Similar