38x Series, Case Code K01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX561M160K012

Digi-Key Part Number
380LX561M160K012-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
380LX561M160K012
Supplier
Description
CAP ALUM 560UF 20% 160V SNAP
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
355mOhm
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LGN2P561MELB25Nichicon799493-8313-ND$6.34000Upgrade