38x Series, Case Code H20; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX332M025H202

Digi-Key Part Number
380LX332M025H202-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
380LX332M025H202
Supplier
Description
CAP ALUM 3300UF 20% 25V SNAP
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
3300 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
177mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
380LX332M050H022Cornell Dubilier Electronics (CDE)1,500338-2696-ND$4.86000Similar