38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX182M160A042

Digi-Key Part Number
380LX182M160A042-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
380LX182M160A042
Supplier
Description
CAP ALUM 1800UF 20% 160V SNAP
Detailed Description
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
1800 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
111mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.8 A @ 120 Hz
Ripple Current @ High Frequency
6.7 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package100