150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150225J250PF

Digi-Key Part Number
150225J250PF-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
150225J250PF
Supplier
Description
CAP FILM 2.2UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
2.2 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
2.2 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.531" Dia x 1.299" L (13.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3,000$2.96252$8,887.56
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMP2W2P2K-FCornell Dubilier Electronics (CDE)2,663338-4276-ND$6.18000Similar