cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125562-04

Digi-Key Part Number
125562-04-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
125562-04
Supplier
Description
MNT BRACKET FOR ROUND CAN TYPES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
2.500" Dia (63.5mm)
Specifications
Screw Clamp Type Bracket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
14$26.76786$374.75
Additional Resources
AttributeDescription
Standard Package14