
M5090 | ||
---|---|---|
Digi-Key Part Number | 4015-M5090-ND | |
Manufacturer | ||
Manufacturer Product Number | M5090 | |
Description | RF ANLZ BENCH 300KHZ-9GHZ | |
Detailed Description | 300kHz ~ 9GHz Vector Network Analyzer (VNA) Spectrum Analyzer Features 2 Ports Includes | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Copper Mountain Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Bench | |
Frequency Range | 300kHz ~ 9GHz | |
Features | 2 Ports |
Resource Type | Link |
---|---|
Datasheets | M5090 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.40.0000 |
Attribute | Description |
---|---|
Other Names | 4015-M5090 |
Standard Package | 1 |