CAD | USD

cms-photo-not-available

SF6982-12PG-520

Digi-Key Part Number
468-SF6982-12PG-520-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
SF6982-12PG-520
Supplier
Description
CONN PLUG MALE 12POS SOLDER CUP
Manufacturer Standard Lead Time
8
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Conxall/Switchcraft
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.220"" (5.60mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Lighting, Medical
EAR99
8536.69.4020

468-SF6982-12PG-520
25