CAD | USD

cms-photo-not-available
681-PG
Digi-Key Part Number
681-PG-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
681-PG
Supplier
Description
CONTACT PIN SZ 16 CRIMP .052 ID
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pin Contact - Size - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
-
Package
-
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
100$0.93870$93.87
Additional Resources
AttributeDescription
Standard Package100