
5683.3 | |
---|---|
DigiKey Part Number | 2080-5683.3-ND |
Manufacturer | |
Manufacturer Product Number | 5683.3 |
Description | MOUNTING FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Foot For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Foot | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $4.82150 | $96.43 |