CAD | USD

cms-photo-not-available

3454.8

Digi-Key Part Number
2080-3454.8-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3454.8
Supplier
Description
INSULATED CROSS CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
0.161"" (4.10mm)
Style
Flat Pins
For Use With/Related Products
FRK Series
Contact Material
Copper
Contact Finish
Tin-Nickel
Color
Yellow
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names2080-3454.8
Standard Package20