cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3317.8

Digi-Key Part Number
2080-3317.8-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
3317.8
Supplier
Description
WIRE MARKER CBL TIE 4MMX15MM YLW
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Cable Tie 0.16" W x 0.59" L (4.0mm x 15.0mm) Yellow Polyamide (PA66), Nylon 6/6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.16" W x 0.59" L (4.0mm x 15.0mm)
Cable Diameter
-
Legend
Blank
Color
Yellow
Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
400$0.33800$135.20
Additional Resources
AttributeDescription
Other Names2080-3317.8
Standard Package400