
2796.0 | |
|---|---|
DigiKey Part Number | 2080-2796.0-ND |
Manufacturer | |
Manufacturer Product Number | 2796.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.24600 | $6.15 |
| 50 | $0.23440 | $11.72 |
| 100 | $0.22320 | $22.32 |
| 250 | $0.20916 | $52.29 |
| 500 | $0.19916 | $99.58 |
| 1,000 | $0.18963 | $189.63 |
| 2,500 | $0.17774 | $444.35 |


