CAD | USD

cms-photo-not-available

2546.0

Digi-Key Part Number
2080-2546.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2546.0
Supplier
Description
CRIMPING CABLE LUG
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Pin Terminal Connector 14-16 AWG series Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Pin Diameter
Circular - 0.075" (1.91mm) Dia
Length - Pin
0.413" (10.50mm)
Length - Overall
0.945" (24.00mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.201" (5.10mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
0.433" (11.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
500$0.54126$270.63
Additional Resources
AttributeDescription
Other Names2080-2546.0
Standard Package500