CAD | USD

cms-photo-not-available

2544.0

Digi-Key Part Number
2080-2544.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2544.0
Supplier
Description
CRIMPING CABLE LUG
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Ring Terminal Connector Circular 10-12 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.551"" (14.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.252"" (6.40mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names2080-2544.0
Standard Package500