



2449.2 | |
|---|---|
DigiKey Part Number | 2080-2449.2-ND |
Manufacturer | |
Manufacturer Product Number | 2449.2 |
Description | FUSEHLDR;5X20MM;24VDCLEDINDCTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 24V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.50000 | $25.50 |
| 5 | $22.15800 | $110.79 |
| 10 | $20.96300 | $209.63 |
| 30 | $19.32433 | $579.73 |
| 50 | $18.65500 | $932.75 |
| 100 | $17.82910 | $1,782.91 |
| 250 | $16.86736 | $4,216.84 |
| 500 | $16.22658 | $8,113.29 |

