cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162.0305

Digi-Key Part Number
2080-2162.0305-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2162.0305
Supplier
Description
CABLE MARKER FERRULE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Push On 0.26" W x 0.16" L (6.6mm x 4.0mm) Yellow Polyvinylchloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Wire Marker, Push On
Size
0.26" W x 0.16" L (6.6mm x 4.0mm)
Cable Diameter
0.157" ~ 0.394" (4.00mm ~ 10.00mm)
Legend
F
Color
Yellow
Material
Polyvinylchloride (PVC)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
250$0.14864$37.16
Additional Resources
AttributeDescription
Other Names2080-2162.0305
Standard Package250