cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2156.0221

Digi-Key Part Number
2080-2156.0221-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
2156.0221
Supplier
Description
CABLE MARKER FERRULE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Wire Marker, Push On 0.14" W x 0.12" L (3.5mm x 3.0mm) Yellow Polyvinylchloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Wire Marker, Push On
Size
0.14" W x 0.12" L (3.5mm x 3.0mm)
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
V
Color
Yellow
Material
Polyvinylchloride (PVC)
Operating Temperature
-30°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Box
QtyUnit PriceExt Price
1,000$0.10800$108.00
Additional Resources
AttributeDescription
Other Names2080-2156.0221
Standard Package1,000