cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17204.8

Digi-Key Part Number
2080-17204.8-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
17204.8
Supplier
Description
INSULATED CROSS CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
0.197" (5.00mm)
Style
Flat Pins
For Use With/Related Products
SRK, SSL Series
Contact Material
Bronze
Contact Finish
-
Color
Yellow
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
20$3.30550$66.11
Additional Resources
AttributeDescription
Other Names2080-17204.8
Standard Package20