
1595.0 | ||
---|---|---|
Digi-Key Part Number | 2080-1595.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1595.0 | |
Description | INK CARTIDGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Conta-Clip, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Ink Replacement Cartridge | |
Specifications | - | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $33.43000 | $33.43 |
Attribute | Description |
---|---|
Other Names | 2080-1595.0 |
Standard Package | 1 |