
1578.2 | |
|---|---|
DigiKey Part Number | 2080-1578.2-ND |
Manufacturer | |
Manufacturer Product Number | 1578.2 |
Description | CONN TERM BLK FEED THRU 8-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Conta-Clip, Inc. | Current - IEC 57 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.59050 | $259.05 |

