cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1530.2

Digi-Key Part Number
2080-1530.2-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
1530.2
Supplier
Description
RAIL HOLDER
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector BusBar Support For BusBar
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
BusBar Support
Number of Positions
-
For Use With/Related Products
BusBar
Color
Beige
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$5.77900$57.79
Additional Resources
AttributeDescription
Other Names2080-1530.2
Standard Package10