
13716.1 | |
|---|---|
DigiKey Part Number | 2080-13716.1-ND |
Manufacturer | |
Manufacturer Product Number | 13716.1 |
Description | TERM BLOCK HDR 20POS 3.81MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Current - IEC 10A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 20 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.44380 | $322.19 |

