
13455.1 | |
|---|---|
DigiKey Part Number | 2080-13455.1-ND |
Manufacturer | |
Manufacturer Product Number | 13455.1 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.866" (22.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.88180 | $594.09 |

