cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13446.1

Digi-Key Part Number
2080-13446.1-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
13446.1
Supplier
Description
HEADER
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
16
Positions Per Level
8
Number of Levels
2
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
250 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.331" (8.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$8.59720$429.86
Additional Resources
AttributeDescription
Other Names2080-13446.1
Standard Package50