cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13289.0

Digi-Key Part Number
2080-13289.0-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
13289.0
Supplier
Description
PCB TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
-
Package
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-22 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
50$2.33200$116.60
Additional Resources
AttributeDescription
Other Names2080-13289.0
Standard Package50