cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12802.4

Digi-Key Part Number
2080-12802.4-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
12802.4
Supplier
Description
DOUBLE-LEVEL PCB TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
26 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
-
Package
Box
Part Status
Active
Number of Levels
2
Positions Per Level
26
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
5$28.29400$141.47
Additional Resources
AttributeDescription
Other Names2080-12802.4
Standard Package5