CAD | USD

cms-photo-not-available

12522.1

Digi-Key Part Number
2080-12522.1-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
12522.1
Supplier
Description
PCB TERMINAL
Manufacturer Standard Lead Time
3
Detailed Description
18 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Conta-Clip, Inc.
-
Box
Part Status
Active
Positions Per Level
18
Pitch
0.197"" (5.00mm)
Mating Orientation
Vertical with Board
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Steel, Stainless
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Number of Levels
1
Current
15A
Voltage
300V
1 (Unlimited)
EAR99
8536.90.4000

2080-12522.1
50